Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1J470MPD

Capacitor Aluminum Electrolytic Cap 47uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J470MPD
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J470MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

Megastar

HQonline

Farnell

Inventory History

3 month trend:
+25.62%

CAD Models

Download KYOCERA AVX UPW1J470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.181
$ 0.181
Stock
132,606
194,777
194,777
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
684 mΩ
342 mΩ
342 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
121.5 mA
405 mA
405 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-FC1J470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1J470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPW1H470MED
Capacitor Aluminum Electrolytic Cap 47uF 50V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1H470MED
KYOCERA AVXUPM1J470MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1H470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUEB1J470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1J470MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 47uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 47muF 卤20% 0.315Dia 8.00mm
47uF 卤20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47μF 63V ±20% 3.5mm 3000h@ 105°C 121.5mA@ 120Hz,405mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm
Capacitor Alum Elec 47Uf, 63V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW1J470MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX