Panasonic EEEFK1K470P

Panasonic EEEFK1K470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1K470P.

Upverter

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-6.73%

CAD Models

Download Panasonic EEEFK1K470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1J470P
Panasonic EEEFK1J470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVH630ADA470MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 3533
KYOCERA AVXUCD1K470MNL1GS
47UF 80 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 10 (DIA.) X 10MM
PanasonicECA2AHG470
Panasonic ECA2AHG470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AM470
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk
KYOCERA AVXUUX2A470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1J470P
Panasonic EEEFK1J470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1J470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFK1K470P provided by its distributors.

Panasonic EEEFK1K470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUM ELEC, 47UF, 80V, 20%, SCAPACITOR ALUM ELEC, 47UF, 80V, 20%, SMD, FULL REEL Product Range:PANASONIC - FK Series
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 80 VDC,SMT,10x10.2,CT
47uF 80V 150mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors, 80V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 80 V 47 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:47µF; Voltage(DC):80V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1K470P
  • EEE-FK1K470P.