Nichicon TVX1H330MAD

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 33muF ±20% 0.248Diax0.669L 6.30mmx17.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1H330MAD.

IHS

Datasheet2 pages7 years ago

TME

Newark

CAD Models

Download Nichicon TVX1H330MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
Stock
83
31,680
Authorized Distributors
0
6
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
5.024 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
110 mA
115 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

Cornell DubilierSEK330M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 33muF ±20% 0.248Dia 6.30mm
NichiconTVX1J330MAD
VX Series 33 uF 63 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 35V, 20%, AXIAL
PanasonicECA-1HM330
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 2000 hr 85C Bulk
PanasonicECE-A1HN330U
Cap Aluminum 33uF 50V 20% (8 X 11.5mm) Radial 3.5mm 110mA 2000h 85°C Bulk
PanasonicECA-1JM330
Cap Aluminum 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon TVX1H330MAD provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 33muF ±20% 0.248Diax0.669L 6.30mmx17.00mm
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 16mm) Axial 110mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 50volts 33uF 6.3x16 20%
Aluminum Electrolytic Capacitor 33Uf, 50V, 20%, Axial; Capacitance:33Μf; Voltage Rating:50V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL