Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1HM330

Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 2000 hr 85C Bulk
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM330.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-4.73%

CAD Models

Download Panasonic ECA-1HM330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.075
$ 0.075
Stock
147,455
41,435
41,435
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1VM330
Cap Aluminum 33uF 35V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1VM330I
Cap Aluminum 33uF 35V 20% Radial 2000h 85°C Ammo Pack
PanasonicECA-1VM330B
Cap Aluminum 33uF 35V 20% Radial 2000h 85°C Ammo Pack
KYOCERA AVXUVR1J330MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm
NichiconUFW1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECA-1HM330 provided by its distributors.

Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 2000 hr 85C Bulk
Panasonic ECA1HM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 50V, -40 to 85¡C
Panasonic SCT
Panasonic ECA-1HM330 Capacitor Radial 33µF 50V 20% 5mm Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM330
  • ECA-1HM330.
  • ECA1HM330