Nichicon TVX1J330MAD

VX Series 33 uF 63 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1J330MAD.

IHS

Datasheet2 pages7 years ago

TME

Future Electronics

element14 APAC

CAD Models

Download Nichicon TVX1J330MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1H330MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 33muF ±20% 0.248Diax0.669L 6.30mmx17.00mm
NichiconUKW1H330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 33muF ±20% 0.197Dia 5.00mm
NichiconUFW1H330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 33muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HM330
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 2000 hr 85C Bulk
PanasonicECE-A1HN330U
Cap Aluminum 33uF 50V 20% (8 X 11.5mm) Radial 3.5mm 110mA 2000h 85°C Bulk
PanasonicECA-1JM330
Cap Aluminum 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon TVX1J330MAD provided by its distributors.

VX Series 33 uF 63 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 16mm) Axial 120mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor; Capacitor Dielectric Type:Aluminum Electrolytic; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:16mm; Diameter:6.3mm ;RoHS Compliant: Yes
CAP, 33µF, 63V, 20%; Capacitance:33µF; Voltage Rating:63V; Product Range:-; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:6.3mm; Lead Spacing:-; Height:16mm; Operating Temperature Min:-40°C; Ope

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL