Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK330M063ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 33muF ±20% 0.248Dia 6.30mm

$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK330M063ST.

Newark

Datasheet8 pages4 years ago
Datasheet8 pages13 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.81%

Alternate Parts

Price @ 1000
$ 0.523
$ 0.111
$ 0.111
Stock
49,724
28,619
28,619
Authorized Distributors
6
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.02 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
110 mA
100 mA
100 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSK330M050ST
Cap Aluminum 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 4.02 Ohm 125mA 2000h 85°C
Cornell DubilierSEK330M050ST
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicECA-1HM330
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 2000 hr 85C Bulk
PanasonicECE-A1HN330U
Cap Aluminum 33uF 50V 20% (8 X 11.5mm) Radial 3.5mm 110mA 2000h 85°C Bulk
PanasonicECA-1HM330I
Panasonic ECA1HM330I - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SEK330M063ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 4.02 Ohm 110mA 2000h 105C
SEK Series 33 uF 63 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Capacitors, Aluminum Electrolytic, Leaded 33uF 63Volts -40C +105C | Cornell-Dubilier SEK330M063ST
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 33µF 63V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor