Cornell Dubilier 336TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 33muF ±20% 0.248Diax0.630L 6.30mmx16.00mm
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 336TTA050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-21.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK330M035ST
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 4.82 Ohm 115mA 2000h 85C Standard
NichiconTVX1J330MAD
VX Series 33 uF 63 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
PanasonicECA-1JM330
Cap Aluminum 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85C Bulk
KYOCERA AVXUVR1J330MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm
Cornell DubilierSEK330M050ST
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
KYOCERA AVXUVR1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier 336TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 33muF ±20% 0.248Diax0.630L 6.30mmx16.00mm
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 16mm) Axial 5.024 Ohm 115mA 2000h 85C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
TTA Series 33 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 33µF 50V
Aluminum Electrolytic Capacitor 33 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 33uF 50V 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 50V, 20%, AXIAL; Capacitance:33µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Produc 84M4867
Aluminum Electrolytic Capacitor, 33Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:33Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Axial; Altura:16Mm |Illinois Capacitor 336TTA050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor