Nichicon TVX1H101MAD

Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 16mm) Axial 260mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1H101MAD.

IHS

Datasheet2 pages7 years ago

TME

Future Electronics

Verical

Jameco

CAD Models

Download Nichicon TVX1H101MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
Stock
11,627
681
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.658 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
220 mA
220 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1J101MAD
VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V101MAD
Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Nichicon TVX1H101MAD provided by its distributors.

Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 16mm) Axial 260mA 2000h 85C
VX Series 100 uF 50 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Capacitor Aluminum 100uF 50VDC 20% 8 X 20mm AXL 260mA 2000 hr
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Axial; Capacitance:100Μf; Voltage Rating:50V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL