Cornell Dubilier 107TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 100muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107TTA050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Cornell Dubilier 107TTA050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J101MAD
VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H101MAD
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 16mm) Axial 260mA 2000h 85C
VX Series 100 uF 50 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier 107TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 100muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
Capacitor, 100 Mfd, 50Vdc, Axial Aluminum Electrolytic, +-20% Tol 8MM DIA X 16MM LONG
ILLINOIS CAPACITOR 107TTA050M ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 50V, 20%, AXIAL
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
TTA Series 100 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 100µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 50V 20%
Cap Aluminum Lytic 100uF 50V 20% (8 X 16mm) Axial 1.9894 Ohm 220mA 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 50V, 20%, AXIAL; Capacitance:100µF; Voltage Rating:50V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:8mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:8Mm; Terminales Del Condensador:Conexión Axial; Altura:16Mm |Illinois Capacitor 107TTA050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 107TTA050M.