Nichicon TVX1V101MAD1LS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1V101MAD1LS.

IHS

Datasheet2 pages11 years ago

Newark

Future Electronics

CAD Models

Download Nichicon TVX1V101MAD1LS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
Stock
1
46,094
Authorized Distributors
0
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.989 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
210 mA
200 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, AXIAL, FULL REEL
NichiconTVX1E101MAD
Capacitor Aluminum 100uF 25V 20% (6.3 X 16mm) Axial 170mA 2000h 85C
NichiconTVX1C101MAD
VX Series 100 uF 16 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon TVX1V101MAD1LS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
VX Series 100 uF 35 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Capacitor; Cap 100uF Inside Tape 52.4mm.
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Axial, Full Reel; Capacitance:100Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:-; Product Diameter:8Mm Rohs Compliant: Yes |Nichicon TVX1V101MAD1LS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL