Nichicon TVX1J101MAD

VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1J101MAD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Future Electronics

Arrow Electronics

CAD Models

Download Nichicon TVX1J101MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.564
Stock
19,856
23,403
23,403
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.658 Ω
1.658 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
260 mA
260 mA
260 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1H101MAD
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 16mm) Axial 260mA 2000h 85C
VX Series 100 uF 50 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V101MAD
Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr

Descriptions

Descriptions of Nichicon TVX1J101MAD provided by its distributors.

VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 100uF 63V 20% (8 X 20mm) Axial 260mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Electrolytic capacitor; 100uF; 63V; 85deg.C; 8x20; 20%; 2000h
Aluminium Electrolytic Capacitor, Vx Series, 100 - F, - 20%, 63 V, 8 Mm, Axial Leaded Rohs Compliant: Yes
CAP, 100µF, 63V, 20%; Capacitance: 100µF; Voltage Rating: 63V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 8mm; Lead Spacing: -; Height: 20mm; Operating Temperature Min: -4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL