Nichicon TVX1V101MAD

Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1V101MAD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Future Electronics

CAD Models

Download Nichicon TVX1V101MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
Stock
231,153
46,557
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.989 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
210 mA
200 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, AXIAL, FULL REEL
NichiconTVX1E101MAD
Capacitor Aluminum 100uF 25V 20% (6.3 X 16mm) Axial 170mA 2000h 85C
NichiconTVX1C101MAD
VX Series 100 uF 16 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon TVX1V101MAD provided by its distributors.

Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
VX Series 100 uF 35 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 100uF 35V 20% (8 X 16mm) Axial 210mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Electrolytic capacitor; 100uF; 35V; 85deg.C; 8x16; 20%; 2000h
CAP, 100µF, 35V, 20%; Capacitance: 100µF; Voltage Rating: 35V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 8mm; Lead Spacing: -; Height: 16mm; Operating Temperature Min: -4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL