Nichicon RNU1C471MDN1PH

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105C
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1C471MDN1PH.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon RNU1C471MDN1PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 1.084
Stock
3,599
38,032
Authorized Distributors
5
5
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
9 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
6.1 A
6.1 A
Height - Seated (Max)
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSC160ELL471MJB5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
United Chemi-ConAPSC160ETD471MJB5S
Polymer 10mΩ 6.1A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS
NichiconPLF1C471MDO1
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
NichiconRNE1C471MDN1
Cap Aluminum Polymer 470uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5400mA 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
Panasonic16SEPC470M+T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Nichicon RNU1C471MDN1PH provided by its distributors.

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470µF 16V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
470¦ÌF 16V ¡À20% 5mm 10m¦¸ 2000h@ 105¡ãC 610mA@ 120Hz,6.1A@ 100kHz ,D10xL12.5mm 12.5mm*14mm
16V 470uF Polymer 卤20% 10m惟@100kHz 6.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS
Radial Can FPCAP RNU 16V 470muF ±20% 0.394Dia 10.00mm
Polymer - Fpcap/ Tp&ammo |Nichicon RNU1C471MDN1PH
CAP ALUM POLY 470UF 20% 16V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL