Wurth Elektronik 870235375008

WCAP-PT5H Aluminum Polymer Capacitors
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870235375008.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-3.80%

CAD Models

Download Wurth Elektronik 870235375008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.084
$ 0.483
Stock
38,032
3,599
Authorized Distributors
5
5
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
10 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
6.1 A
6.1 A
Height - Seated (Max)
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Panasonic16SEPC470M+T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConAPSF160ELL471MJB5S
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 20000h 105C Bulk
NichiconPLS1C471MDO1
470UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, LS SERIES 5000H 10(DIA.)X13MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConAPSF160ETD471MJB5S
Polymer 10mΩ 610mA@120Hz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS
NichiconPLF1C471MDO1
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE

Descriptions

Descriptions of Wurth Elektronik 870235375008 provided by its distributors.

WCAP-PT5H Aluminum Polymer Capacitors
470¦ÌF 16V ¡À20% 5mm 9m¦¸ 5000h@ 105¡ãC 305mA@ 120Hz,6.1A@ 100kHz 10mm*14mm
Radial Can WCAP-PT5H 16V 470muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 470UF 20% 16V T/H
Cap, 470Μf, 16V, 20%; Capacitance:470Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Pt5H Series; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 870235375008

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)