United Chemi-Con APSC160ETD471MJB5S

Polymer 10mΩ 6.1A@100kHz Plugin, D10xL11.5mm Polymer Aluminum Capacitors ROHS
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC160ETD471MJB5S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-5.49%

Alternate Parts

Price @ 1000
$ 0.614
$ 1.05
$ 1.05
Stock
82,129
12,876
12,876
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
10 mΩ
Life (Hours)
2000 hours
20000 hours
20000 hours
Ripple Current
610 mA
6.1 A
6.1 A
Height - Seated (Max)
12.9794 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSC160ELL471MJB5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105C
NichiconRNU1C471MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Wurth Elektronik870135375007
WCAP-PTHT Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 470muF 16V
NichiconPLF1C471MDO1
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
Panasonic16SEPC470M+T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of United Chemi-Con APSC160ETD471MJB5S provided by its distributors.

Polymer 10mΩ 6.1A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
SERIES: PSC; VOLT: 16; CAP: 470; DIA X LENGTH: 10X11; PACKAGING: TAPED
470¦ÌF 16V ¡À20% 5mm 10m¦¸ 2000h@ 105¡ãC 6.1A@ 100kHz ,D10xL11.5mm 10mm*11.5mm*13mm
Aluminum Organic Polymer Capacitors 470uF 16 Volt
CAP ALUM POLY 470UF 20% 16V T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • APSC-160ETD471MJB5S