Nichicon RNE1C471MDN1PX

Aluminum Electrolytic Capacitor- Polymer, 16VOLTS, 470UF, Low Esr, High Ripple
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNE1C471MDN1PX.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Future Electronics

Factory Futures

ODG (Origin Data Global)

Inventory History

3 month trend:
+120%

CAD Models

Download Nichicon RNE1C471MDN1PX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.766
$ 0.766
Stock
148,746
157,784
157,784
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
11 mΩ
11 mΩ
Life (Hours)
2000 hours
20000 hours
20000 hours
Ripple Current
5 A
5.4 A
5.4 A
Height - Seated (Max)
11.5062 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConAPSC160ELL471MJB5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
NichiconPLF1C471MDO1
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
United Chemi-ConAPS-100ELL471MJC5S
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.012 Ohm 5300mA 15000h 105C Bulk
United Chemi-ConAPSF160ELL471MJB5S
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconPLF0J471MCO6
Polymer Aluminum Radial Capacitors 6.3V 470uF 105 C Radial Leaded Poly

Descriptions

Descriptions of Nichicon RNE1C471MDN1PX provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 2000h 105C T/R
NE Series 470 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL