
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 565-3234-ND | 39 | 1 | Bulk | ||||||||
| TTI | APSC160ELL471MJB5S | 0 | 500 | Bulk | 19h | |||||||
| PUI | APSC160ELL471MJB5S | 0 | 12h | |||||||||
| New Yorker Electronics | APSC160ELL471MJB5S | 0 | 1h | |||||||||
| Onlinecomponents.com | APSC160ELL471MJB5S | 0 | 25 | Bulk |
Download United Chemi-Con APSC160ELL471MJB5S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of United Chemi-Con APSC160ELL471MJB5S provided by its distributors.
United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names: