Nichicon PLF1A561MDO1TD

10V 560uF Polymer 卤20% 7m惟@100kHz 5.9A@100kHz Plugin, D10xL13mm Polymer Aluminum Capacitors ROHS
$ 0.673
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1A561MDO1TD.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLF1A561MDO1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 1.135
$ 1.135
Stock
17,511
6,588
6,588
Authorized Distributors
5
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
13 mΩ
13 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
5.9 A
261.5 mA
261.5 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConAPSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105C Bulk
KYOCERA AVXRR70G561MDN1
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5600mA 2000h 105C Bulk
NichiconPLF0G561MDO1
Polymer Aluminum Radial Capacitors 4.0V 560uF 105 C Radial Leaded Poly
United Chemi-ConAPSA4R0ETD561MHB5S
Cap Aluminum Lytic 560uF 4V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon PLF1A561MDO1TD provided by its distributors.

10V 560uF Polymer 卤20% 7m惟@100kHz 5.9A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF
560¦ÌF 10V ¡À20% 5mm 7m¦¸ 2000h@ 105¡ãC 5.9A@ 100 kHz ,D10xL13mm 10mm*13mm*13mm
Polymer/ Tp&ammo |Nichicon PLF1A561MDO1TD
Radial Can PLF 10V 560muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 560UF 20% 10V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL