KYOCERA AVX RR70G561MDN1

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5600mA 2000h 105C Bulk
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RR70G561MDN1.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX RR70G561MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.329
$ 0.329
Stock
28,684
25,200
25,200
Authorized Distributors
5
4
4
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
560 mA
5.58 A
5.58 A
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105C Bulk
NichiconPLF0G561MDO1
Polymer Aluminum Radial Capacitors 4.0V 560uF 105 C Radial Leaded Poly
United Chemi-ConAPSA4R0ETD561MHB5S
Cap Aluminum Lytic 560uF 4V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C T/R
NichiconRR50G561MDN1
R5 Series 4 V 560 uF 8 x 11.5 mm LS=3.5 mm Aluminum Polymer Capacitor
United Chemi-ConAPSC4R0ELL561MH08S
Cap Aluminum Lytic 560uF 4V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
560UF 4V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 8(DIA.)X11.5MM

Descriptions

Descriptions of KYOCERA AVX RR70G561MDN1 provided by its distributors.

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5600mA 2000h 105C Bulk
RR7 Series 4 V 560 uF 105°C Ø8x11.5mm 2 kHrs Polymer Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
4V 560uF Polymer 卤20% 7m惟 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 560Uf, 4V, 20%, Radial; Capacitance:560Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Leaded; Esr:0.007Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Width:-Rohs Compliant: Yes |Nichicon RR70G561MDN1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX