Panasonic 4SEPC560MX+TSS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
$ 0.567
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEPC560MX+TSS.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago
Datasheet2 pages21 years ago

Panasonic

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-6.91%

CAD Models

Download Panasonic 4SEPC560MX+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.422
$ 0.422
Stock
13,305
58,644
58,644
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSC4R0ELL561MH08S
Cap Aluminum Lytic 560uF 4V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
NichiconPLF0G561MCO6
Al Electrolytic Cap 560μF 4V ±20% 3.5mm Pitch 7mΩ 2000h@105°C 5.2A@100kHz TH 9mm × 9mm × 9mm
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConAPSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105C Bulk
United Chemi-ConAPSA4R0ETD561MHB5S
Cap Aluminum Lytic 560uF 4V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic 4SEPC560MX+TSS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105C Ammo
Panasonic 4SEPC560MX+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4.0VDC,560UF,7MOHM,8X9MM, T&A BOX
Aluminum Electrolytic Capacitor, 560Uf, 4V, 20%, Radial; Rango De Producto:Serie Sepc; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:4V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:9Mm |Panasonic 4SEPC560MX+TSS

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SEPC560MXTSS