Panasonic 10SEP560M

Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 13mm) Radial 5mm 0.013 Ohm 5.23A 3000h 105C Bag
$ 0.884
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEP560M.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Inventory History

3 month trend:
+17.06%

CAD Models

Download Panasonic 10SEP560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
$ 0.731
$ 0.731
Stock
2,062
4,785
4,785
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
13 mΩ
13 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
261.5 mA
261.5 mA
261.5 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1A561
Panasonic EEUFC1A561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFK1A561
Panasonic EEUFK1A561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN100ELL561MHB5D
560uF 10V 75mΩ ±20% 600mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconUPM1A561MPD
560uF 10V 100m惟 卤20% 595mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic 10SEP560M provided by its distributors.

Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 13mm) Radial 5mm 0.013 Ohm 5.23A 3000h 105C Bag
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Panasonic 10SEP560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,560UF,13MOHM,10X13MM, BULK

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SEP560M.