Nichicon PLF0G561MCO6TD

4V 560uF Polymer 卤20% 7m惟@100kHz 5.2A@100kHz Plugin, D8xL9mm Polymer Aluminum Capacitors ROHS
$ 0.482
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0G561MCO6TD.

IHS

Datasheet0 pages0 years ago

CAD Models

Download Nichicon PLF0G561MCO6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.488
$ 0.488
Stock
1
115,420
115,420
Authorized Distributors
2
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5.2 A
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-15
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
NichiconRS80E561MDN1
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 560muF 2.5V
NichiconRF80E561MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConAPSC4R0ELL561MH08S
Cap Aluminum Lytic 560uF 4V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
United Chemi-ConAPSC2R5ELL561MH08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
KYOCERA AVXRS80J561MDN1PX
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM

Descriptions

Descriptions of Nichicon PLF0G561MCO6TD provided by its distributors.

4V 560uF Polymer 卤20% 7m惟@100kHz 5.2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Polymer/ Tp&ammo |Nichicon PLF0G561MCO6TD
CAP ALUM POLY 560UF 20% 4V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL