United Chemi-Con APSC2R5ELL561MH08S

Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC2R5ELL561MH08S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.321
$ 0.321
Stock
12,294
43,194
43,194
Authorized Distributors
6
4
4
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
5 mΩ
5 mΩ
Life (Hours)
15000 hours
2000 hours
2000 hours
Ripple Current
6.1 A
630 mA
630 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 2000h 105C T/R
NichiconRS80E561MDN1
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 560muF 2.5V
NichiconRE50E561MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConAPSK2R5ELL561ME08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
Polymer Aluminium Electrolytic Capacitor, 560 uF, 2.5 V, Radial Leaded, 7000 uohm
United Chemi-ConAPSF2R5ELL561MF08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con APSC2R5ELL561MH08S provided by its distributors.

Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
Bulk / Capacitor, Aluminum, 2.5 V, Cap.560 , Dia.8 , Leng.8
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Super low ESR and high ripple current capability by using conductive polymer.
United Chemi-Con
2.5V 560uF Polymer ±20% 7mΩ 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con