Nichicon RF80E561MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RF80E561MDN1.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

CAD Models

Download Nichicon RF80E561MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
Stock
1
40,622
Authorized Distributors
2
3
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
420 mA
4.2 A
Height - Seated (Max)
8.9916 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconPLF0E561MCO1
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 9mm) Radial 3.5mm 0.006 Ohm 4800mA 2000h 105C Automotive Bulk
NichiconRS80E561MDN1
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 560muF 2.5V
United Chemi-ConAPSC2R5ELL561MH08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 2000h 105C T/R
Cap Aluminum Polymer 560uF 2.5VDC 20%( 5 X 9mm) Radial 2mm 0.007 Ohm 4.18A 5000h 105C Ammo
United Chemi-ConAPSK2R5ELL561ME08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk

Descriptions

Descriptions of Nichicon RF80E561MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
2.5V 560uF Polymer 卤20% 7m惟@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS
Low ESR/ESL and Low Profile Lead Type, 560 μF, RoHS
Nichicon SCT
CAP ALUM POLY 560UF 20% 2.5V T/H
Polymer - Fpcap/ Bulk |Nichicon RF80E561MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL