Panasonic 4SEPC560MX

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 4V, 20% +Tol, 20% -Tol,
$ 0.422
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEPC560MX.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

Panasonic

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
-0.81%

CAD Models

Download Panasonic 4SEPC560MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.567
$ 0.567
Stock
58,644
13,305
13,305
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-30
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic6SEPC560MX
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105C T/R
Panasonic6SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
Panasonic2SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ELL561MJ30S
Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 560muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic 4SEPC560MX provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 4V, 20% +Tol, 20% -Tol,
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
Panasonic 4SEPC560MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4.0VDC,560UF,7MOHM,8X9MM, BULK
4V 560uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
CAP, 560µF, 4V, 20%; Capacitance: 560µF; Voltage Rating: 4V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.007ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SEPC560MX+