Nichicon LLS1K332MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 3300muF ±20% 1.181Dia 30.00mm
$ 2.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1K332MELB.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

_legacy Avnet

Newark

Future Electronics

Inventory History

3 month trend:
+46.41%

CAD Models

Download Nichicon LLS1K332MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.264
$ 4.362
$ 4.362
Stock
21,797
15,531
15,531
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
101 mΩ
101 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.25 A
3.25 A
3.25 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX332M063J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 3300muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX332M100E7P3
SLPX Series 3300 uF 100 V ±20% Snap In 30 x 40mm Aluminum Electrolytic Capacitor
PanasonicECOS2AP332DA
Cap Aluminum 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.09 Ohm 4060mA 3000h 85°C Bulk
Cornell DubilierSLPX332M080E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 1.181Dia 30.00mm
NichiconLLS2A332MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 3300muF ±20% 1.378Dia 35.00mm
NichiconLLS1J332MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 3300muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LLS1K332MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 3300muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 3250mA 3000h 85C Bulk
LS Series 3300 uF 80 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
卤20% 3.25A@120Hz 10mm 80V 3300uF Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 3300Uf, 80V, 20%, Snap In; Capacitance:3300Μf; Voltage(Dc):80V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LLS1K332MELB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL