Nichicon LLS1J332MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 3300muF ±20% 0.866Dia 22.00mm
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J332MELZ.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+44.75%

CAD Models

Download Nichicon LLS1J332MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.32
Stock
62,064
26,130
Authorized Distributors
6
2
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
75 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.72 A
2.62 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU1K332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 3300muF ±20% 1.181Dia 30.00mm
NichiconLGU1H332MELZ
Cap Aluminum Lytic 3300uF 50V 20% (22 X 35mm) Snap-In 10mm 1980mA 3000h 105C Bulk
Cornell DubilierSLPX332M080C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.984Dia 25.00mm
NichiconLGU1J332MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 3300muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KP332DA
Cap Aluminum 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
Cornell DubilierSLPX332M080E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LLS1J332MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 3300muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 3300uF 63V 20% (22 X 35mm) Snap-In 10mm 2720mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
卤20% 2.72A@120Hz 10mm 63V 3300uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 3300Uf, 63V, 20%, Snap In; Capacitance:3300Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon LLS1J332MELZ

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL