Cornell Dubilier SLPX332M100E7P3

SLPX Series 3300 uF 100 V ±20% Snap In 30 x 40mm Aluminum Electrolytic Capacitor
$ 3.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX332M100E7P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-36.16%

Alternate Parts

Price @ 1000
$ 3.327
$ 3.26
$ 3.26
Stock
30,141
48,153
48,153
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.18 A
4.18 A
4.18 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX332M080C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.984Dia 25.00mm
PanasonicECOS2AP332DA
Cap Aluminum 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.09 Ohm 4060mA 3000h 85°C Bulk
Cornell DubilierSLPX332M080A9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX332M100J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 3300muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KP332DA
Cap Aluminum 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
PanasonicECOS1KP332BA
Cap Aluminum 3300uF 80V 20% (22 X 50mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX332M100E7P3 provided by its distributors.

SLPX Series 3300 uF 100 V ±20% Snap In 30 x 40mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 3300uF 100V 20% 85C
Capacitor, Aluminum Electrolytic, Cap 3300uF, Tol20%, Snap In, 100V, 30X40 | Cornell-Dubilier SLPX332M100E7P3
Cap Aluminum Lytic 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.08 Ohm 4.18A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF 1
SLPX ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In Aluminum Electrolytic Capacitor 1.181Dia 30.00mm ±20% 3300muF 100V
Aluminum Electrolytic Capacitor 3300Uf 100V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:30Mm; Resistencia Esr:0.080Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX332M100E7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX332M100E7P3.