Cornell Dubilier SLPX332M080E3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 1.181Dia 30.00mm
$ 4.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX332M080E3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-2.20%

Alternate Parts

Price @ 1000
$ 4.362
$ 2.264
$ 2.264
Stock
15,531
21,797
21,797
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
101 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.25 A
3.25 A
3.25 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP332M063E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30
PanasonicECOS1KP332DA
Cap Aluminum 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
NichiconLLS1K332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 3300muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX332M063J022
Cap Aluminum Lytic 3300uF 63V 20% (25 X 30mm) Snap-In 10mm 0.106 Ohm 3130mA 3000h 85C
Cornell DubilierSLPX332M100E7P3
SLPX Series 3300 uF 100 V ±20% Snap In 30 x 40mm Aluminum Electrolytic Capacitor
PanasonicECOS2AP332DA
Cap Aluminum 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.09 Ohm 4060mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX332M080E3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.101 Ohm 3250mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 3300uF 80V 20% 85C | Cornell-Dubilier SLPX332M080E3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Capacitor Alum Elec 3300Uf, 80V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:80V; Diámetro:30Mm; Resistencia Esr:0.101Ohm; Altura:30Mm; Espaciado De Cable:10Mm |Cornell Dubilier SLPX332M080E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor