Nichicon LLS1J682MELA

Aluminum Electrolytic Capacitors - Snap In 63volts 6800uF 85c 25x50x10L/S
$ 2.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J682MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-90.00%

CAD Models

Download Nichicon LLS1J682MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.706
$ 6.8
$ 6.8
Stock
26,250
5,407
5,407
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
59 mΩ
59 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.52 A
4.52 A
4.52 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLLS1K682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX682M080A052
Cap Aluminum Lytic 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105C
Cornell DubilierSLPX682M063C9P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C
PanasonicECO-S1HA682CA
Cap Aluminum 6800uF 50V 20% (25 X 50mm) 10mm 0.046 Ohm 3300mA 3000 hr 105°C Bulk
Cornell DubilierSLPX682M080E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.181Dia 30.00mm
NichiconLGU1J682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 6800muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LLS1J682MELA provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 63volts 6800uF 85c 25x50x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
LS Series 6800 uF 63 V 85 °C Ø 25 x 50 mm LS=10 mm Aluminum Electrolytic Cap
卤20% 5.198A@50kHz 10mm 63V 6800uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL