Nichicon LLS1K682MELB

Aluminum Electrolytic Capacitors - Snap In 80volts 6800uF 85c 30x50x10L/S
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1K682MELB.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+87.89%

CAD Models

Download Nichicon LLS1K682MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 4.916
$ 4.916
Stock
6,589
12,705
12,705
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.27 A
5.27 A
5.27 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconLLS2A682MELC
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERMINAL, 100VOLTS, 6800UF, HIGH RIPPL
Cornell Dubilier380LX682M100A052
Cap Aluminum Lytic 6800uF 100V 20% (35 X 50mm) Snap-In 10mm 0.049 Ohm 6600mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cornell DubilierSLPX682M080E9P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C
NichiconLGU1J682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 6800muF ±20% 1.181Dia 30.00mm
NichiconLLS1J682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LLS1K682MELB provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 80volts 6800uF 85c 30x50x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 5.27A 3000h 85C Bulk
卤20% 6.0605A@50kHz 10mm 80V 6800uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 6800UF, 80V, SNAP-IN; Capacitance:6800µF; Voltage(DC):80V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 85°C; Polarity:Polar; Product Range:LLS Series RoHS Compliant: Yes
6.8mF 80V ±20% 10mm 3000h@ 85°C 5.27A@ 120Hz,6.0605A@ 50kHz Plugins,D30xL50mm snap-in mounting,Through hole mounting 30mm*50mm*52mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL