Nichicon LKS1K682MESC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 80V 6800muF ±20% 1.378Dia 35.00mm
$ 6.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1K682MESC.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-30.37%

CAD Models

Download Nichicon LKS1K682MESC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.73
$ 3.89
$ 3.89
Stock
10,557
43,612
43,612
Authorized Distributors
1
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
4.25 A
5.24 A
5.24 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

Cornell DubilierLP682M063H9P3
Cap Aluminum 6800uF 63V 20% (35 X 50mm) Snap-In 10mm 0.037 Ohm 3360mA 1000h 105°C
NichiconLKS1J682MESA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 6800muF ±20% 0.984Dia 25.00mm
NichiconLKS1J682MESC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 6800muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 6800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX682M063E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M080H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LKS1K682MESC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 80V 6800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 4.25A@120Hz 10mm 80V 6800uF Plugin,D35xL4mm Horn-Type Electrolytic Capacitors ROHS
Snap In & Terminal/Bulk |Nichicon LKS1K682MESC
CAP ALUM 6800UF 20% 80V SNAP TH
Snap-in Terminal Type, For Audio Equipment, Smaller-Sized Snap-in Terminal Type, 6800 μ F, 80 V, -40 to 85°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL