Nichicon LKS1J682MESA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 6800muF ±20% 0.984Dia 25.00mm
$ 7.287
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1J682MESA.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-83.86%

CAD Models

Download Nichicon LKS1J682MESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.287
$ 2.706
$ 2.706
Stock
27,184
25,859
25,859
Authorized Distributors
0
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
3.65 A
4.52 A
4.52 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell DubilierLP682M050E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 6800muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 6800muF ±20% 1.378Dia 35.00mm
NichiconUVY1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 6800muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KA682EA
Cap Aluminum 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105°C Bulk
Cornell DubilierSLPX682M080E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M050A9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LKS1J682MESA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 6800muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
3.65A@120Hz 卤20% 10mm 63V 6800uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 63V ¡À20% 10mm 1000h@ 85¡ãC 3.65A@ 120Hz ,D25xL50mm , 50mm*50mm
Snap In & Terminal/Bulk |Nichicon LKS1J682MESA
CAP ALUM 6800UF 20% 63V SNAP TH
Snap-in Terminal Type, For Audio Equipment, Smaller-Sized Snap-in Terminal Type, 6800 μ F, 63 V, -40 to 85°C, RoHS
Nichicon SCT
ELCO SNAP-IN 6800uF 63V 85C 1000h 25x50

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL