Cornell Dubilier SLPX682M063E7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.181Dia 30.00mm
$ 2.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M063E7P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.95%

Alternate Parts

Price @ 1000
$ 2.804
$ 2.96
$ 2.96
Stock
2,593
15,260
15,260
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
59 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.55 A
4.55 A
4.55 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECOS1KP682EA
Cap Aluminum 6800uF 80V 20% (35 X 40mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
Cornell DubilierSLP682M063H7P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
Cornell Dubilier380LX682M080K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP682M063E9P3
Cap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.059 Ohm 3860mA 3000h 105C
PanasonicECO-S1KP682DA
Cap Aluminum 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
PanasonicECO-S1HA682CA
Cap Aluminum 6800uF 50V 20% (25 X 50mm) 10mm 0.046 Ohm 3300mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX682M063E7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.059 Ohm 4550mA 3000h 85C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 6800UF, TOL20%, SNAP IN, 63V, 30X40
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAPACITOR ALUM ELEC 6800UF, 63V, SNAP-IN; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.059ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:40mm; Diameter:30mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 6800Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:30Mm; Resistencia Esr:0.059Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX682M063E7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor