Cornell Dubilier SLPX682M035E1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 1.181Dia 30.00mm
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M035E1P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.30%

Alternate Parts

Price @ 1000
$ 1.371
$ 1.89
$ 1.89
Stock
14,810
24,825
24,825
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.09 A
3.09 A
3.09 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP682M035E1P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C
Cornell DubilierSLP682M025C1P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 105C
Cornell Dubilier380LX682M025H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 6800muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1E682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 6800muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1V682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 6800muF ±20% 0.984Dia 25.00mm
NichiconLLS1E682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX682M035E1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 1.181Dia 30.00mm
SLPX Series 35 V 6800 uF ±20% 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 6800uF;Tol20%;Snap In;Vol-Rtg 35V;30X25 | Cornell-Dubilier SLPX682M035E1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 0.078 Ohm 3.09A 3000h 85C
Aluminum Electrolytic Capacitor 6800Uf, 35V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:30Mm; Resistencia Esr:0.078Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX682M035E1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor