Nichicon LKG1V682MESCBK

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 35V 6800muF ±20% 1.378Dia 35.00mm
$ 4.327
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKG1V682MESCBK.

IHS

Datasheet8 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-64.09%

CAD Models

Download Nichicon LKG1V682MESCBK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-04-11

Related Parts

United Chemi-ConEKMG250ELL682MMP1S
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 1000h 105°C Bulk
NichiconUVY1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 6800muF ±20% 0.630Dia 16.00mm
Cornell DubilierSLPX682M035C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX682M035K022
Cap Aluminum Lytic 6800uF 35V 20% (30 X 30mm) Snap-In 10mm 0.059 Ohm 2600mA 3000h 105C
NichiconUVR1V682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 6800muF 卤20% 0.984Dia 25.00mm
Cornell DubilierLP682M025C5P3
Cap Aluminum 6800uF 25V 20% (25 X 35mm) Snap-In 10mm 0.073 Ohm 1940mA 1000h 105°C

Descriptions

Descriptions of Nichicon LKG1V682MESCBK provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 35V 6800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 3.05A@120Hz 10mm 35V 6800uF Plugin,D35xL3mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 6800Uf, 35V, 20%, Snap In; Capacitance:6800Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon LKG1V682MESCBK

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL