Nichicon LKS1E103MESB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
$ 3.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1E103MESB.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.38%

CAD Models

Download Nichicon LKS1E103MESB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.537
$ 1.43
Stock
20,248
15,354
Authorized Distributors
3
6
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
60 mΩ
Life (Hours)
1000 hours
3000 hours
Ripple Current
2.45 A
3.28 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell DubilierLP103M025H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 25V 10000muF ±20% 1.378Dia 35.00mm
NichiconUVZ1E103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10000muF ±20% 0.787Dia 20.00mm
NichiconUVY1E103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 10000muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 25V 10000muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX103M025C3P3
Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C

Descriptions

Descriptions of Nichicon LKS1E103MESB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
卤20% 2.45A@120Hz 10mm 25V 10000uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
10mF 25V ¡À20% 10mm 1000h@ 85¡ãC 2.45A@ 120Hz ,D30xL25mm , 30mm*25mm*27mm
Snap In & Terminal/Snap-In |Nichicon LKS1E103MESB
CAP ALUM 10000UF 20% 25V SNAP TH
Snap-in Terminal Type, For Audio Equipment, Smaller-Sized Snap-in Terminal Type, 10000 μ F, 25 V, -40 to 85°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL