Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX103M025C3P3

Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M025C3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+4.43%

Alternate Parts

Price @ 1000
$ 3.43
$ 1.631
$ 1.631
Stock
6,391
10,257
10,257
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.16 A
3.16 A
3.16 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP103M025A7P3
Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Snap-In 10mm 0.06 Ohm 3000mA 3000h 105C
Cornell Dubilier380LX103M025H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 10000muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
United Chemi-ConESMH250VSN103MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
NichiconLGU1E103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 10000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLPX103M025C3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
10mF 25V ±20% 10mm 60mΩ@ 120Hz 3000h@ 85°C 3.16A@ 120Hz,3.95A@ 20 kHz Plugins,D25xL30mm snap-in mounting,snap fit,Through hole mounting 25mm(Length)*30mm(height)
Aluminum Electrolytic Capacitor 10000Uf 25V 20%, Snap-In; Capacitance:10000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX103M025C3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor