Nichicon UVZ1E103MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10000muF ±20% 0.787Dia 20.00mm
$ 2.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1E103MRD.

RS (Formerly Allied Electronics)

Datasheet5 pages3 years ago

Future Electronics

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UVZ1E103MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUVY1E103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 10000muF ±20% 0.709Dia 18.00mm
NichiconLKS1E103MESA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 25V 10000muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 25V 10000muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH250VSN103MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
Cornell DubilierLP103M025H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 25V 10000muF ±20% 1.378Dia 35.00mm
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UVZ1E103MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10000muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 10000uF 25V 20% (20 X 40mm) Radial 10mm 2150mA 1000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 25volts 10000uF 105c 20x40 10LS
10000uF 25V 卤20% 2.15A@120Hz Plugin,D20xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITORS - 25VOLTS 10000UF EXT TEMPERATURE, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Capacitor Alum Elec 10000Uf, 25V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm; Esr:- Rohs Compliant: Yes |Nichicon UVZ1E103MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL