Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25USC10000MEFCSN25X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
$ 1.451
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25USC10000MEFCSN25X25.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 25USC10000MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX103M025A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX103M025E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX103M025C3P3
Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C
NichiconLGU1E103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 10000muF ±20% 1.181Dia 30.00mm
NichiconLGU1E103MELZ
Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Snap-In 10mm 2650mA 3000h 105C Bulk
United Chemi-ConESMH250VSN103MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Rubycon 25USC10000MEFCSN25X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
CAP ALUM 10000UF 20% 25V SNAP TH
USC 10000uF 25V 20% 25x25/10,0
10mF 25V ±20% 10mm 3000h@ 85°C 3.18A@ 120Hz,3.657A@ 10 kHz Plugins,D25xL27mm snap-in mounting,snap fit,Through hole mounting 25mm*25mm*27mm
CAPACITOR ALUM ELECT, 10000UF, 25V, 20%, RADIAL; Capacitance:10000µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG