Cornell Dubilier SLPX103M025E1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 1.181Dia 30.00mm
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M025E1P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.79%

CAD Models

Download Cornell Dubilier SLPX103M025E1P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSLP103M025A7P3
Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Snap-In 10mm 0.06 Ohm 3000mA 3000h 105C
Cornell Dubilier380LX103M025K012
Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Cornell Dubilier380LX103M025H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 10000muF ±20% 0.866Dia 22.00mm
NichiconLGU1E103MELB
Cap Aluminum Lytic 10000uF 25V 20% (30 X 30mm) Snap-In 10mm 2610mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLPX103M025E1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 10000uF 25V 20% 85C | Cornell-Dubilier SLPX103M025E1P3
Cap Aluminum Lytic 10000uF 25V 20% (30 X 25mm) Snap-In 10mm 0.06 Ohm 3.28A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
CAPACITOR ALUM ELEC 10000UF 25V 20%, SNA; CAPACITOR ALUM ELEC 10000UF 25V 20%, SNAP-IN; Capacitance: 10000µF; Voltage(DC): 25V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperatur
Capacitor Alum Elec 10000Uf 25V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:30Mm; Resistencia Esr:0.060Ohm; Altura:25Mm; Espaciado De Cable:10Mm |Cornell Dubilier SLPX103M025E1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor