Nichicon LGX2W221MELB35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 220muF ±20% 1.181Dia 30.00mm
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2W221MELB35.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

HQonline

TME

Inventory History

3 month trend:
-29.16%

CAD Models

Download Nichicon LGX2W221MELB35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 3.185
$ 3.185
Stock
31,383
12,820
12,820
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Chassis Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.17 A
1.12 A
1.12 A
Height - Seated (Max)
29.9974 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS501VSN221MA35S
Cap Aluminum Lytic 220uF 500V 20% (35 X 35mm) Snap-In 10mm 1230mA 5000h 105C Automotive Bulk
United Chemi-ConELXS401VSN221MR25S
Cap Aluminum Lytic 220uF 400V 20% (30 X 25mm) Snap-In 10mm 1170mA 5000h 105C Automotive Bulk
United Chemi-ConELXS3B1VSN221MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGX2W221MELB35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 220muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 30x35x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount
Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1170mA 5000h 105°C Bulk
卤20% 1.17A@100kHz 10mm 450V 220uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 220 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL