Rubycon 450VXH220MEFCSN25X35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 0.984Dia 25.00mm
$ 2.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH220MEFCSN25X35.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-76.62%

CAD Models

Download Rubycon 450VXH220MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.902
$ 5.695
$ 5.695
Stock
6,129
39,160
39,160
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.37 A
850 mA
850 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1120mA 5000h 105C Bulk
United Chemi-ConELXS501VSN221MR45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConELXS501VSN221MA35S
Cap Aluminum Lytic 220uF 500V 20% (35 X 35mm) Snap-In 10mm 1230mA 5000h 105C Automotive Bulk
United Chemi-ConELXS401VSN221MR25S
Cap Aluminum Lytic 220uF 400V 20% (30 X 25mm) Snap-In 10mm 1170mA 5000h 105C Automotive Bulk
Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1090mA 5000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 220muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 450VXH220MEFCSN25X35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (25 X 35mm) Snap-In 10mm 1.37A 5000h 105C Bulk
VHX Series 450 V 220 uf 105c 25X35mm 5k hrs Snap-in Aluminum Electrolytic
CAP, 220µF, 450V, ALU ELEC, SNAP IN; Capacitance: 220µF; Voltage Rating: 450V; Product Range: VXH Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance To; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG