KYOCERA AVX LGU2W221MELB

Capacitor Aluminum Electrolytic 220UF 450V 20% Snap-in 30X35MM, Lgu Series
$ 4.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W221MELB.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

HQonline

Farnell

element14

ODG (Origin Data Global)

Inventory History

3 month trend:
-19.80%

CAD Models

Download KYOCERA AVX LGU2W221MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.015
$ 4.439
$ 4.439
Stock
45,771
49,565
49,565
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.12 A
1.71 A
1.71 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP221M400E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 220muF ±20% 1.181Dia 30.00mm
NichiconLGUW6221MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMM451VSN221MR35S
Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1120mA 3000h 105C
Cornell DubilierSLP221M450H3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
KYOCERA AVXLGN2H221MELC35
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 220muF ±20% 1.378Dia 35.00mm
Wurth Elektronik861141486020
WCAP-AI3H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX LGU2W221MELB provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC 220UF 450V 20% SNAP-IN 30X35MM, LGU SERIES
Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1120mA 3000h 105C Bulk
GU Series 220 uF 450 V 105°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220μF 450V ±20% 10mm 3000h@ 105°C 1.12A@ 120Hz,1.6016A@ 50kHz 5101-4 snap-in mounting,Through hole mounting 30mm*35mm*35mm
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:30Mm; Resistencia Esr:-; Altura:35Mm; Espaciado De Cable:10Mm |Nichicon LGU2W221MELB
CAPACITOR, 220UF, 450V; Application:High Temperature; Capacitance:220µF; Tolerance, Capacitance:± 20%; Series:LGU; Voltage, Rating:450V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:35mm; Body Diameter:30mm; Lead Spacing:10mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:0.69A; Operating Lifetime:3000h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Temperature, Operating Life:85°C; Temperature, Ripple Current:85°C; Terminal Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:450V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2W 221MELB