United Chemi-Con ELXS401VSN221MR25S

Cap Aluminum Lytic 220uF 400V 20% (30 X 25mm) Snap-In 10mm 1170mA 5000h 105C Automotive Bulk
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN221MR25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+59.62%

Alternate Parts

Price @ 1000
$ 4.83
$ 2.52
$ 2.52
Stock
2,976
41,630
41,630
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.17 A
1.1 A
1.1 A
Height - Seated (Max)
27.5082 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 220muF ±20% 1.378Dia 35.00mm
United Chemi-ConELXS3B1VSN221MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS451VSN221MR30S
Cap Aluminum Lytic 220uF 450V 20%( 30 X 30mm) Snap-In 10mm 1180mA 5000h 105C Automotive Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 220muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con ELXS401VSN221MR25S provided by its distributors.

Cap Aluminum Lytic 220uF 400V 20% (30 X 25mm) Snap-In 10mm 1170mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
SERIES: LXS; VOLT: 400; CAP: 220; DIA X LENGTH: 30X25; PACKAGING: SNAP-IN
Cap, Lxs Series, 400V, 220Uf, 20% , Rohs Rohs Compliant: Yes
CAP ALUM 220UF 20% 400V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con