Rubycon 450VXH220MEFCSN30X30

220uF 450V Aluminum Electrolytic Capacitor, 30x30mm, 1.1A Ripple
$ 3.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH220MEFCSN30X30.

IHS

Datasheet3 pages3 years ago

HQonline

Inventory History

3 month trend:
+1081%

CAD Models

Download Rubycon 450VXH220MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.126
$ 2.989
$ 2.989
Stock
4,071
316,388
316,388
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.36 A
1.35 A
1.35 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXS3B1VSN221MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount
PanasonicECO-S2GA221EA
Cap Aluminum 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1120mA 5000h 105C Bulk
United Chemi-ConELXS451VSN221MR30S
Cap Aluminum Lytic 220uF 450V 20%( 30 X 30mm) Snap-In 10mm 1180mA 5000h 105C Automotive Bulk
United Chemi-ConELXS421VSN221MQ35S
Cap Aluminum Lytic 220uF 420V 20% (25.4 X 35mm) Snap-In 10mm 1180mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 450VXH220MEFCSN30X30 provided by its distributors.

220uF 450V Aluminum Electrolytic Capacitor, 30x30mm, 1.1A Ripple
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.36A@120Hz 10mm 450V 220uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
220μF 450V ±20% 10mm 5000h@ 105°C 1.36A@ 120Hz,1.904A@ 10 kHz Plugins,D30xL30mm snap-in mounting,snap fit,Through hole mounting 30mm*30mm*32mm
CAPACITOR ALUM ELECT, 220UF, 450V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG