Nichicon LGX2H680MELZ30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 500V 68muF ±20% 0.866Dia 22.00mm
$ 2.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2H680MELZ30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-2.76%

CAD Models

Download Nichicon LGX2H680MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.671
$ 2.181
Stock
8,983
27,214
Authorized Distributors
6
5
Capacitance
68 µF
68 µF
Mount
Chassis Mount
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
590 mA
520 mA
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-EB2D680
Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 750mA 5000h 105°C Bulk
PanasonicEEU-EB2C680
Cap Aluminum 68uF 160V 20% (12.5 X 25mm) Radial 5mm 750mA 5000 hr 105C Bulk
NichiconUPT2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 68muF ±20% 0.630Dia 16.00mm
NichiconUPT2W680MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
KYOCERA AVXUPTW6680MHD6
68uF 420V 卤20% 510mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
68uF 250V ±20% 460mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon LGX2H680MELZ30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 500V 68muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Chassis Mount
Cap Aluminum Lytic 68uF 500V 20% (22 X 30mm) Snap-In 10mm 0.59A 5000h 105C Bulk
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 68 μ F, 500 V, -25 to 105°C, RoHS
Nichicon SCT
68¦ÌF 500V ¡À20% 10mm 5000h@ 105¡ãC 590mA@ 120Hz,843.7mA@ 50kHz ,D22xL30mm , 30mm*32mm
Snap In & Terminal/ Bulk |Nichicon LGX2H680MELZ30
CAP ALUM 68UF 20% 500V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL