Rubycon 250CFX68MEFC16X25

68uF 250V ±20% 460mA@120Hz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250CFX68MEFC16X25.

IHS

Datasheet2 pages5 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 250CFX68MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 0.87
Stock
2,270
3,033
Authorized Distributors
3
6
Capacitance
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
460 mA
990 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUPT2E680MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EB2D680
Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 750mA 5000h 105°C Bulk
PanasonicEEU-EB2E680
Cap Aluminum 68uF 250V 20% (16 X 25mm) Radial 7.5mm 990mA 5000h 105°C Bulk
PanasonicEEU-EB2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 750mA 5000 hr 105C Bulk
68uF 200V 卤20% 560mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 250CFX68MEFC16X25 provided by its distributors.

68uF 250V ±20% 460mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Al Electrolytic Cap, 68μF 250V ±20%, 7.5mm Pitch, 5000h@105°C, 460mA@120Hz, 920mA@100kHz, D16×L25mm, TH, 27mm H
CAP ALUM 68UF 20% 250V RADIAL TH
CAPACITOR ALUM ELECT, 68UF, 250V, 20%, RADIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:CFX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250CFX68MEFC 16X25