Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGN2H680MELZ30

Cap Aluminum Lytic 68uF 500V 20% (22 X 30mm) Snap-In 10mm 520mA 3000h 105C Bulk
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2H680MELZ30.

IHS

Datasheet4 pages4 years ago

TME

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
-58.93%

CAD Models

Download KYOCERA AVX LGN2H680MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.555
Stock
13,407
14,459
Authorized Distributors
5
6
Capacitance
68 µF
68 µF
Mount
PCB, Through Hole
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
520 mA
590 mA
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLGU2G680MELY
Capacitor Aluminum Electrolytic Cap 68uF 400V 20% Temp.105 Snap-In 20X30mm | Nichicon LGU2G680MELY
Cornell DubilierSLP680M450A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 68muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX680M450A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 68muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2G680MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 68muF ±20% 0.787Dia 20.00mm
KYOCERA AVXLLS2W680MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 68muF ±20% 0.787Dia 20.00mm
Cornell Dubilier380LX680M400J202
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 68muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LGN2H680MELZ30 provided by its distributors.

Cap Aluminum Lytic 68uF 500V 20% (22 X 30mm) Snap-In 10mm 520mA 3000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,22X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
卤20% 520mA@120Hz 10mm 500V 68uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 68Uf, 500V, 20%, Snap-In; Capacitance:68Μf; Voltage(Dc):500V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:500 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LGN2H680MELZ30

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX