Panasonic EEU-EB2D680

Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 750mA 5000h 105°C Bulk
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2D680.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
+63.89%

CAD Models

Download Panasonic EEU-EB2D680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.659
$ 0.659
Stock
11,455
3,638
3,638
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
750 mA
380 mA
380 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-EB2C680
Cap Aluminum 68uF 160V 20% (12.5 X 25mm) Radial 5mm 750mA 5000 hr 105C Bulk
PanasonicEEU-EB2E680
Cap Aluminum 68uF 250V 20% (16 X 25mm) Radial 7.5mm 990mA 5000h 105°C Bulk
PanasonicEEU-EB2C680S
Cap Aluminum 68uF 160V 20% (16 X 20mm) Radial 7.5mm 750mA 5000h 105°C Bulk
NichiconUPT2P680MHD
68uF 220V 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 68muF ±20% 0.492Dia 12.50mm
68uF 250V ±20% 460mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-EB2D680 provided by its distributors.

Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 750mA 5000h 105°C Bulk
Panasonic EEUEB2D680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 200V, -25 to 105¡C
Panasonic SCT
Al Electrolytic Cap 68μF 200V ±20% 5mm Pitch 5000h@105°C 412.5mA@120Hz 750mA@100kHz TH D12.5×L25mm H27mm
Aluminum Electrolytic Capacitor, 68Uf, 200V, 20%, Radial; Rango De Producto:Serie Eb; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Panasonic EEUEB2D680
CAPACITOR ALUM ELEC, 68UF, 200V, 20%, RA; CAPACITOR ALUM ELEC, 68UF, 200V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2D680